Reference Only
2283691112
Specialized Cables MICRO-FIT+ PRE-CRIMPED LEAD
Datasheet
2283691112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Type | Power and Signal Cable | |
| Cable Length | 163.7 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Voltage Rating | 600 VAC | |
| Current Rating | 1 A | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
1,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.67 | $5.36 | |
| $0.571 | $5.71 | |
| $0.51 | $25.50 | |
| $0.485 | $48.50 | |
| $0.455 | $113.75 | |
| $0.433 | $216.50 | |
| $0.397 | $674.90 | |
| $0.386 | $1,930.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes