Reference Only
228186-0001
New Product
Headers & Wire Housings PowerWize 3.40mm, 2-circuit, Mechanical Keying Option 1, Color Coded Black, Plug Housing, Bag
Datasheet
2281860001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | PowerWize Plug Housing | |
| Number of Positions | 2 Position | |
| Pitch | 11 mm (0.433 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Mounting Angle | Straight | |
| Series | 228186 | |
| Tradename | PowerWize | |
| Application | Wire-to-Wire | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Plug | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 228186-0001 02281860001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538907080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
600
On Order
600 expected 16-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,800 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $1,854.00 | |
| $0.86 | $3,612.00 | |
| $0.85 | $8,670.00 | |
| $0.84 | $16,884.00 | |
| $0.83 | $41,583.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes