Reference Only

2261974114

New Product
Rectangular Cable Assemblies Mini-Fit versa M-S 300mm 18 AWG Lead BK

Manufacturer:

Mfr Part:
2261974114

TTI Part:
226197-4114

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series226197
TypePre-Crimped Lead
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Fit Versa
Part # Aliases2261974114 02261974114

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.624$5.61
$0.52$364.00
$0.515$721.00
$0.51$2,601.00
$0.505$6,438.75
$0.50$15,300.00
$0.495$29,873.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.