Reference Only
2261973114
New Product
Rectangular Cable Assemblies Mini-Fit versa M-M 300mm 18 AWG Lead BK
Datasheet
2261973114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226197 | |
| Type | Pre-Crimped Lead | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Versa | |
| Part # Aliases | 2261973114 02261973114 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.718 | $5.02 | |
| $0.598 | $5.98 | |
| $0.46 | $1,407.60 | |
| $0.45 | $2,295.00 | |
| $0.441 | $5,622.75 | |
| $0.437 | $13,372.20 | |
| $0.433 | $26,131.55 | |
| $0.428 | $64,392.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes