Reference Only
2261972224
New Product
Rectangular Cable Assemblies Mini-Fit versa F-S 300mm 18 AWG Lead BK
Datasheet
2261972224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226197 | |
| Type | Pre-Crimped Lead | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Versa | |
| Part # Aliases | 2261972224 02261972224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $6.04 | |
| $1.26 | $99.54 | |
| $1.09 | $2,779.50 | |
| $0.94 | $4,794.00 | |
| $0.91 | $11,602.50 | |
| $0.90 | $27,540.00 | |
| $0.89 | $53,711.50 | |
| $0.86 | $129,387.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes