Reference Only
2261972222
New Product
Rectangular Cable Assemblies Mini-Fit versa F-S 150mm 18 AWG Lead BK
Datasheet
2261972222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226197 | |
| Type | Pre-Crimped Lead | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Versa | |
| Part # Aliases | 2261972222 02261972222 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $5.35 | |
| $0.89 | $8.90 | |
| $0.686 | $1,372.00 | |
| $0.679 | $3,462.90 | |
| $0.663 | $9,016.80 | |
| $0.656 | $20,073.60 | |
| $0.65 | $39,780.00 | |
| $0.643 | $97,285.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes