Reference Only
2261971112
New Product
Rectangular Cable Assemblies Mini-Fit versa F-F 150mm 18 AWG Lead BK
Datasheet
2261971112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226197 | |
| Type | Pre-Crimped Lead | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Versa | |
| Part # Aliases | 2261971112 02261971112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.473 | $5.20 | |
| $0.369 | $9.22 | |
| $0.309 | $309.00 | |
| $0.292 | $1,489.20 | |
| $0.281 | $3,821.60 | |
| $0.278 | $8,506.80 | |
| $0.275 | $16,830.00 | |
| $0.272 | $40,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.