Reference Only

2209570108

Ethernet Cables / Networking Cables SPE IP20 1x2xAWG26 / 19 PUR 5.0m

Manufacturer:

Mfr Part:
2209570108

TTI Part:
220957-0108

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryEthernet Cables / Networking Cables
Connector End AM12
Connector End A Pin Count2 Position
Connector End BM12
Connector End B Pin Count2 Position
GenderMale / Male
Cable Length5 m (16.404 ft)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
IP RatingIP20
ShieldingShielded
PackagingEach
Voltage Rating60 VAC
Current Rating166.7 mA
Housing MaterialCopper
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
Series220957
SubcategoryCable Assemblies
TradenameSPE
Part # Aliases2209570108 02209570108

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.19$48.19
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes