Reference Only

219681-2223

Jumper Wires Pre-Crimped Lead SL Female-to-Pigtail, Gold (Au) Pltg, 225mm Lg., 24 AWG, Red

Manufacturer:

Mfr Part:
2196812223

TTI Part:
219681-2223

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryJumper Wires
TypePre-Crimped Lead
Connector End AReceptacle
Connector End A Pin Count1 Position
Connector End BPigtail
GenderFemale
Wire Gauge - AWG24 AWG
PackagingBulk
Product TypeJumper Wires
Series219681
SubcategoryPrototyping
Part # Aliases2196812223 02196812223

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,700 / Multiples: 1,700)
Quantity Unit PriceExt. Price
$0.717$1,218.90
Need more?
Sign in to add projects and notes