Reference Only
219676-2121
Jumper Wires Pre-Crimped Lead Mini-SPOX Female-to-Mini-SPOX Female, Tin (Sn) Pltg, 75mm Lg., 22 AWG, Red
Datasheet
2196762121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Receptacle | |
| Connector End B | Receptacle | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 3 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Series | 219676 | |
| Subcategory | Prototyping | |
| Tradename | Mini-Spox | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Part # Aliases | 2196762121 02196762121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.709 | $1,205.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes