Reference Only

219676-1122

Rectangular Cable Assemblies Mini SPOX 2.5 F-F 150mm 22 AWG BK Sn

Manufacturer:

Mfr Part:
2196761122

TTI Part:
219676-1122

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series219676
ProductDiscrete Wire Cable Assemblies
TypePre-Crimped Lead
Connector End AReceptacle
Connector End BReceptacle
GenderFemale / Female
Wire Gauge - AWG22 AWG
Current Rating3 A
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Spox
Voltage Rating250 VAC, 250 VDC
Part # Aliases2196761122 02196761122

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,700 / Multiples: 1,700)
Quantity Unit PriceExt. Price
$0.79$1,343.00
Need more?
Sign in to add projects and notes