Reference Only

2196752112

New Product
Rectangular Cable Assemblies ONEBLADE OTS PRE-CRIMPED ASSY

Manufacturer:

Mfr Part:
2196752112

TTI Part:
219675-2112

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.24$6.20
$1.05$10.50
$0.99$24.75
$0.94$47.00
$0.659$65.90
$0.653$163.25
$0.646$323.00
$0.64$640.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.