Reference Only
2196751122
New Product
Rectangular Cable Assemblies Pre-Crimped Lead OneBlade Female-to-Pigtail 1.00um (Sn) 150mm 28 AWG BLK
Datasheet
2196751122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219675 | |
| Product | Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Wire Gauge - AWG | 28 AWG | |
| Current Rating | 2.5 A | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | OneBlade | |
| Voltage Rating | 100 VAC/DC | |
| Part # Aliases | 2196751122 02196751122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $5.76 | |
| $0.82 | $8.20 | |
| $0.77 | $19.25 | |
| $0.73 | $36.50 | |
| $0.695 | $69.50 | |
| $0.651 | $162.75 | |
| $0.62 | $310.00 | |
| $0.59 | $590.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.