Reference Only
2196731112
Rectangular Cable Assemblies Zero Hachi F-S 150mm 30 AWG BK Sn
Datasheet
2196731112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219673 | |
| Type | Power and Signal Cable | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Wire Gauge - AWG | 30 AWG | |
| Current Rating | 1 A | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Zero-Hachi | |
| Voltage Rating | 30 VAC/DC | |
| Part # Aliases | 2196731112 02196731112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $5.36 | |
| $1.14 | $11.40 | |
| $1.07 | $26.75 | |
| $1.02 | $51.00 | |
| $0.97 | $97.00 | |
| $0.91 | $227.50 | |
| $0.87 | $435.00 | |
| $0.82 | $820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes