Reference Only

219673-1125

Rectangular Cable Assemblies Zero Hachi F-S 450mm 28 AWG BK Sn

Manufacturer:

Mfr Part:
2196731125

TTI Part:
219673-1125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series219673
TypePower and Signal Cable
Connector End AReceptacle
Connector End A Pin Count1 Position
Connector End BPigtail
GenderFemale
Wire Gauge - AWG28 AWG
Current Rating1 A
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameZero-Hachi
Voltage Rating30 VAC/DC
Part # Aliases2196731125 02196731125

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.94$2,820.00
$0.90$8,100.00
$0.88$18,480.00
$0.87$36,540.00
$0.85$86,700.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes