Reference Only
2196722125
Rectangular Cable Assemblies Zero Hachi F-F 450mm 28 AWG RD Sn
Datasheet
2196722125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219672 | |
| Type | Power and Signal Cable | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Current Rating | 1 A | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Zero-Hachi | |
| Voltage Rating | 30 VAC/DC | |
| Part # Aliases | 2196722125 02196722125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $5.37 | |
| $1.52 | $15.20 | |
| $1.42 | $35.50 | |
| $1.36 | $68.00 | |
| $1.29 | $129.00 | |
| $1.21 | $302.50 | |
| $1.15 | $575.00 | |
| $1.09 | $1,090.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes