Reference Only
217840-1125
Jumper Wires Pre-Crimped Lead Mizu-P25 Female-to-Mizu-P25 Female, Tin (Sn) Pltg, 450mm Lg., 20 AWG, Black
Datasheet
2178401125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Type | Pre-Crimped Lead | |
| Connector End A Pin Count | 1 Position | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 20 AWG | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.618 | $1,854.00 | |
| $0.612 | $5,508.00 | |
| $0.606 | $12,726.00 | |
| $0.60 | $25,200.00 | |
| $0.594 | $60,588.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes