Reference Only

217500-1124

Rectangular Cable Assemblies Pre-Crimped Lead 300mm , 22 AWG, Blk

Manufacturer:

Mfr Part:
2175001124

TTI Part:
217500-1124

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series217500
ProductDiscrete Wire Cable Assemblies
TypePre-Crimped Lead
Connector End AReceptacle
Connector End A Pin Count1 Position
Connector End BReceptacle
Connector End B Pin Count1 Position
GenderFemale / Female
Wire Gauge - AWG22 AWG
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Lock Plus
Voltage Rating250 V
Part # Aliases2175001124 02175001124

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.708$708.00
$0.659$1,318.00
$0.584$2,920.00
$0.578$5,780.00
$0.572$14,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes