Reference Only
217490-1124
Rectangular Cable Assemblies Pre-Crimped Lead iGrid Female-to-iGrid Female, Tin (Sn) Plating, 300.00mm Length, 22 AWG, Black
Datasheet
2174901124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 217490 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 22 AWG | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | iGrid | |
| Voltage Rating | 250 V | |
| Part # Aliases | 2174901124 02174901124 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.667 | $2,001.00 | |
| $0.64 | $5,760.00 | |
| $0.634 | $13,314.00 | |
| $0.628 | $26,376.00 | |
| $0.621 | $63,342.00 |
Need more?
Sign in to add projects and notes