Reference Only
217490-1122
Jumper Wires Pre-Crimped Lead iGrid Female-to-iGrid Female, Tin (Sn) Pltg, 150mm Lg., 22 AWG, Black
Datasheet
2174901122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Type | Pre-Crimped Lead | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 22 AWG | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.556 | $1,668.00 | |
| $0.541 | $4,869.00 | |
| $0.523 | $10,983.00 | |
| $0.517 | $21,714.00 | |
| $0.512 | $52,224.00 |
Need more?
Sign in to add projects and notes