Reference Only
216303-1224
Jumper Wires MX150 M-S 300MM 14 AWG LEADS
Datasheet
2163031224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Wire Gauge - AWG | 14 AWG | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $2,325.00 | |
| $0.92 | $9,200.00 | |
| $0.91 | $18,200.00 | |
| $0.90 | $36,000.00 | |
| $0.89 | $89,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.