Reference Only
2163011103
Jumper Wires MX150 F-S 225MM 18 AWG LEADS
Datasheet
2163011103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Wire Gauge - AWG | 18 AWG | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $5.90 | |
| $0.76 | $380.00 | |
| $0.667 | $667.00 | |
| $0.66 | $1,980.00 | |
| $0.653 | $5,224.00 | |
| $0.647 | $12,940.00 | |
| $0.641 | $25,640.00 | |
| $0.634 | $63,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.