Reference Only
216301-2204
Jumper Wires Pre-Crimped Lead MX150 Female-to-Pigtail, Gold (Au) Pltg, 300mm Lg., 18 AWG, Red
Datasheet
2163012204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Type | Pre-Crimped Lead | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 1 Position | |
| Gender | Female | |
| Wire Gauge - AWG | 18 AWG | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Voltage Rating | 14 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.733 | $1,832.50 | |
| $0.66 | $6,600.00 | |
| $0.653 | $13,060.00 | |
| $0.647 | $25,880.00 | |
| $0.64 | $64,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes