Reference Only
216301-1214
Jumper Wires MX150 F-S 300MM 16 AWG LEADS BK Au
Datasheet
2163011214 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Series | 216301 | |
| Subcategory | Prototyping | |
| Tradename | MX150 | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 2163011214 02163011214 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $2,100.00 | |
| $0.83 | $8,300.00 | |
| $0.82 | $16,400.00 | |
| $0.81 | $32,400.00 | |
| $0.80 | $80,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.