Reference Only
216300-1122
Jumper Wires Pre-Crimped Lead MX150 Female-to-MX150 Female, Tin (Sn) Pltg, 150mm Lg., 14 AWG, Black
Datasheet
2163001122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Type | Pre-Crimped Lead | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 14 AWG | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Voltage Rating | 14 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.60 | $1,800.00 | |
| $0.57 | $5,130.00 | |
| $0.553 | $11,613.00 | |
| $0.546 | $22,932.00 | |
| $0.54 | $55,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes