Reference Only
215711-1125
Jumper Wires Pre-Crimped Lead Clik-Mate Male-to-Pigtail, Tin (Sn) Pltg, 450mm Lg., 24 AWG, Black
Datasheet
2157111125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Connector End A Pin Count | 1 Position | |
| Gender | Male | |
| Wire Gauge - AWG | 24 AWG | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Voltage Rating | 100 VAC/100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.639 | $1,917.00 | |
| $0.633 | $5,064.00 | |
| $0.626 | $12,520.00 | |
| $0.62 | $24,800.00 | |
| $0.614 | $61,400.00 |
Need more?
Sign in to add projects and notes