Reference Only
215711-1122
Specialized Cables CLIK-MATE1.5 M-S 150MM 24
Datasheet
2157111122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $2,340.00 | |
| $0.76 | $6,080.00 | |
| $0.739 | $14,780.00 | |
| $0.732 | $29,280.00 | |
| $0.725 | $72,500.00 |
Need more?
Sign in to add projects and notes