Reference Only
215711-1114
Jumper Wires Pre-Crimped Lead Clik-Mate Male-to-Pigtail, Tin (Sn) Pltg, 300mm Lg., 26 AWG, Black
Datasheet
2157111114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Clik-Mate | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Wire Gauge - AWG | 26 AWG | |
| Current Rating | 2 A | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Series | 215711 | |
| Subcategory | Prototyping | |
| Tradename | CLIK-Mate | |
| Voltage Rating | 100 VAC/100 VDC | |
| Part # Aliases | 2157111114 02157111114 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.558 | $1,674.00 | |
| $0.511 | $4,599.00 | |
| $0.505 | $10,605.00 | |
| $0.50 | $21,000.00 | |
| $0.495 | $50,490.00 |
Need more?
Sign in to add projects and notes