Reference Only
215711-1104
Specialized Cables CLIK-MATE1.5 M-S 300MM 28
Datasheet
2157111104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 28 AWG | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.558 | $1,674.00 | |
| $0.53 | $4,240.00 | |
| $0.525 | $10,500.00 | |
| $0.52 | $20,800.00 | |
| $0.515 | $51,500.00 |
Need more?
Sign in to add projects and notes