Reference Only
2157101125
Specialized Cables CLIK-Mate1.5 Lead Sn M-M 450MM 24AWG BK
Datasheet
2157101125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Clik-Mate | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Clik-Mate | |
| Connector End B Pin Count | 1 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 24 AWG | |
| Voltage Rating | 100 VAC/100 VDC | |
| Current Rating | 2 A | |
| Series | 215710 | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | CLIK-Mate | |
| Part # Aliases | 2157101125 02157101125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $38.00 | |
| $0.736 | $73.60 | |
| $0.715 | $143.00 | |
| $0.707 | $212.10 | |
| $0.691 | $1,382.00 | |
| $0.683 | $2,049.00 | |
| $0.675 | $5,400.00 | |
| $0.668 | $13,360.00 |
Need more?
My Notes
Sign into see notes.