Reference Only
215710-2125
Specialized Cables CLIK-MATE1.5 M-M 450MM 24
Datasheet
2157102125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.558 | $1,674.00 | |
| $0.536 | $4,288.00 | |
| $0.531 | $10,620.00 | |
| $0.525 | $21,000.00 | |
| $0.52 | $52,000.00 |
Need more?
Sign in to add projects and notes