Reference Only
215710-2124
Specialized Cables CLIK-Mate1.5 Lead Sn M-M 300MM 24AWG RD
Datasheet
2157102124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Clik-Mate | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Clik-Mate | |
| Connector End B Pin Count | 1 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 24 AWG | |
| Voltage Rating | 100 VAC/100 VDC | |
| Current Rating | 2 A | |
| Series | 215710 | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | CLIK-Mate | |
| Part # Aliases | 2157102124 02157102124 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.576 | $1,728.00 | |
| $0.57 | $5,130.00 | |
| $0.565 | $11,865.00 | |
| $0.559 | $23,478.00 | |
| $0.554 | $56,508.00 |
Need more?
Sign in to add projects and notes