Reference Only
2153432212
Jumper Wires MINI-FIT JR. M-S 150MM 18
Datasheet
2153432212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Wire Gauge - AWG | 18 AWG | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.678 | $33.90 | |
| $0.671 | $67.10 | |
| $0.665 | $665.00 | |
| $0.658 | $1,645.00 | |
| $0.652 | $5,705.00 | |
| $0.645 | $12,900.00 | |
| $0.639 | $25,560.00 | |
| $0.633 | $63,300.00 |
Need more?
My Notes
Sign into see notes.