Reference Only
215340-2123
Jumper Wires MINI-FIT JR. F-F 225MM 16 AWG RD Sn
Datasheet
2153402123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Mini-Fit | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Mini-Fit | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 16 AWG | |
| Current Rating | 9 A | |
| Description/Function | Pre-Crimped Lead Mini-Fit Jr. Female-to-Mini-Fit Jr. Female | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Series | 215340 | |
| Subcategory | Prototyping | |
| Tradename | Mini-Fit Jr. | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2153402123 02153402123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.558 | $1,674.00 | |
| $0.53 | $4,770.00 | |
| $0.525 | $11,025.00 | |
| $0.52 | $21,840.00 | |
| $0.514 | $52,428.00 |
Need more?
Sign in to add projects and notes