Reference Only
215340-1221
Jumper Wires MINI-FIT JR. F-F 75MM 16 AWG BK Au
Datasheet
2153401221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Mini-Fit | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Mini-Fit | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 16 AWG | |
| Current Rating | 9 A | |
| Description/Function | Pre-Crimped Lead Mini-Fit Jr. Female-to-Mini-Fit Jr. Female | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Series | 215340 | |
| Subcategory | Prototyping | |
| Tradename | Mini-Fit Jr. | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2153401221 02153401221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.656 | $1,640.00 | |
| $0.593 | $5,930.00 | |
| $0.588 | $11,760.00 | |
| $0.582 | $23,280.00 | |
| $0.576 | $57,600.00 |
Need more?
Sign in to add projects and notes