Reference Only
2149211111
Rectangular Cable Assemblies PICOBLADE 28AWG
Datasheet
2149211111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Wire Gauge - AWG | 28 AWG | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,427In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.547 | $5.47 | |
| $0.54 | $13.50 | |
| $0.534 | $26.70 | |
| $0.528 | $52.80 | |
| $0.522 | $1,566.00 | |
| $0.483 | $4,347.00 | |
| $0.477 | $9,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes