Reference Only
2149201225
Rectangular Cable Assemblies PICOBLADE 26AWG
Datasheet
2149201225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Wire Gauge - AWG | 26 AWG | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $5.22 | |
| $0.76 | $76.00 | |
| $0.76 | $114.00 | |
| $0.737 | $184.25 | |
| $0.714 | $714.00 | |
| $0.707 | $1,414.00 | |
| $0.697 | $2,091.00 | |
| $0.686 | $6,174.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes