Reference Only

214920-2225

Jumper Wires Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female, Gold (Au) Pltg, 450mm Lg., 26 AWG, Red

Manufacturer:

Mfr Part:
2149202225

TTI Part:
214920-2225

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryJumper Wires
ProductDiscrete Wire Cable Assemblies
TypePre-Crimped Lead
Connector End APlug
Connector End A Pin Count1 Position
Connector End BPlug
Connector End B Pin Count1 Position
GenderMale / Male
Wire Gauge - AWG26 AWG
Current Rating1 A
PackagingBulk
Product TypeJumper Wires
Series214920
SubcategoryPrototyping
TradenamePicoBlade
Voltage Rating125 VAC/DC
Part # Aliases2149201225 02149201225

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.694$1,735.00
$0.687$6,870.00
$0.68$13,600.00
$0.673$26,920.00
$0.667$66,700.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes