Reference Only
214920-1224
Jumper Wires Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female, Tin (Sn) Pltg, 300mm Lg., 26 AWG, Red
Datasheet
2149201224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Type | Pre-Crimped Lead | |
| Wire Gauge - AWG | 26 AWG | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.725 | $2,175.00 | |
| $0.718 | $6,462.00 | |
| $0.711 | $14,931.00 | |
| $0.704 | $29,568.00 | |
| $0.697 | $71,094.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes