Reference Only
2147631105
Specialized Cables MicroFit 3.0 450mm M-S 22AWG Leads BK
Datasheet
2147631105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Micro-Fit 3.0 | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 8.5 A | |
| Series | 214763 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147631105 02147631105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $5.00 | |
| $0.83 | $207.50 | |
| $0.77 | $770.00 | |
| $0.686 | $2,058.00 | |
| $0.66 | $5,280.00 | |
| $0.637 | $12,740.00 | |
| $0.625 | $25,000.00 | |
| $0.619 | $61,900.00 |
Need more?
My Notes
Sign into see notes.