Reference Only

214763-2113

Specialized Cables MicroFit 3.0 225mm M-S 20AWG Leads RD

Manufacturer:

Mfr Part:
2147632113

TTI Part:
214763-2113

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductDiscrete Wire Cable Assemblies
Connector End AMicro-Fit 3.0
Connector End A Pin Count1 Position
Connector End BPigtail
GenderMale
Wire Gauge - AWG20 AWG
Current Rating8.5 A
Series214763
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMicro-Fit 3.0
Part # Aliases2147632113 02147632113

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.608$1,824.00
$0.602$5,418.00
$0.596$12,516.00
$0.59$24,780.00
$0.584$59,568.00
Need more?

My Notes

Sign into see notes.