Reference Only

214763-2112

Specialized Cables MicroFit 3.0 150mm M-S 20AWG Leads RD

Manufacturer:

Mfr Part:
2147632112

TTI Part:
214763-2112

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductDiscrete Wire Cable Assemblies
Connector End AMicro-Fit 3.0
Connector End A Pin Count1 Position
Connector End BPigtail
GenderMale
Wire Gauge - AWG20 AWG
Current Rating8.5 A
Series214763
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMicro-Fit 3.0
Part # Aliases2147632112 02147632112

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.66$1,980.00
$0.653$5,224.00
$0.647$12,940.00
$0.641$25,640.00
$0.634$63,400.00
Need more?
Sign in to add projects and notes