Reference Only
214761-1205
Jumper Wires Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail, Gold (Au) Pltg, 450mm Lg., 22 AWG, Black
Datasheet
2147611205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Connector End A Pin Count | 1 Position | |
| Gender | Female | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 8.5 A | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,500 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $2,100.00 | |
| $0.81 | $7,087.50 | |
| $0.79 | $15,800.00 | |
| $0.78 | $31,200.00 | |
| $0.77 | $77,000.00 |
Need more?
Sign in to add projects and notes