Reference Only
214761-1202
Specialized Cables MicroFit 3.0 150mm F-S 22AWG Leads BK
Datasheet
2147611202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Micro-Fit 3.0 | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 8.5 A | |
| Series | 214761 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147611202 02147611202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.68 | $1,700.00 | |
| $0.60 | $6,000.00 | |
| $0.59 | $11,800.00 | |
| $0.584 | $23,360.00 | |
| $0.578 | $57,800.00 |
Need more?
Sign in to add projects and notes