Reference Only
214761-1124
Specialized Cables MICROFIT 3.0 F-S 300MM 18
Datasheet
2147611124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 18 AWG | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.738 | $2,214.00 | |
| $0.703 | $5,624.00 | |
| $0.68 | $13,600.00 | |
| $0.67 | $26,800.00 | |
| $0.664 | $66,400.00 |
Need more?
Sign in to add projects and notes