Reference Only
214761-1101
Jumper Wires Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail, Tin (Sn) Pltg, 75mm Lg., 22 AWG, Black
Datasheet
2147611101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Connector End A Pin Count | 1 Position | |
| Gender | Female | |
| Wire Gauge - AWG | 22 AWG | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.731 | $2,193.00 | |
| $0.696 | $6,264.00 | |
| $0.669 | $14,049.00 | |
| $0.662 | $27,804.00 | |
| $0.656 | $66,912.00 |
Need more?
Sign in to add projects and notes