Reference Only
2147602124
Specialized Cables MicroFit 3.0 300mm F-F 18AWG Leads RD
Datasheet
2147602124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Micro-Fit 3.0 | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Micro-Fit 3.0 | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 18 AWG | |
| Current Rating | 8.5 A | |
| Series | 214760 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147602124 02147602124 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,940In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $10.40 | |
| $0.714 | $714.00 | |
| $0.692 | $1,384.00 | |
| $0.684 | $2,052.00 | |
| $0.668 | $5,344.00 | |
| $0.654 | $13,080.00 | |
| $0.648 | $25,920.00 | |
| $0.641 | $64,100.00 |
Need more?
Sign in to add projects and notes