Reference Only
2147601224
Specialized Cables MicroFit 3.0 300mm F-F 18AWG Leads BK
Datasheet
2147601224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Micro-Fit 3.0 | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Micro-Fit 3.0 | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 18 AWG | |
| Current Rating | 8.5 A | |
| Series | 214760 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147601224 02147601224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,370In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $10.70 | |
| $1.01 | $20.20 | |
| $0.95 | $47.50 | |
| $0.86 | $86.00 | |
| $0.84 | $168.00 | |
| $0.82 | $246.00 | |
| $0.72 | $360.00 | |
| $0.70 | $665.00 |
Need more?
Sign in to add projects and notes