Reference Only
2130694800
Bench Top Tools FA2 Mechanical Feed Crimp Applicator for DuraClik Robust Crimp Terminals, 0.30mm and 0.50mm AVSS Wire
Datasheet
2130694800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Multi-Tools | |
| Type | Applicator | |
| Packaging | Each | |
| Product Type | Bench Top Tools | |
| Series | 207127 | |
| Subcategory | Tools | |
| Tradename | DuraClik | |
| Part # Aliases | 2130694800 02130694800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8462290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6,641.811 | $6,641.81 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.