Reference Only
2128720002
Molex 1.27mm Sig Pit., 0.8mm Sig Pit., 1.27mm Pwr Pit. SAS-4/PCIe-4 Recept., R/A, SMT, w/ 1.63mm Blade, 2.85mm Center Ht., 1.9mm Peg Lg., 1mm Minimum PCB Thick., 68 Pos., w/ Cap, Emb. T/R, Lead-Free
Datasheet
2128720002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Packaging | Bulk | |
| Series | 212872 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |